KEMET 27 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
146-4216
Mfr. Part No.:
C0603C273K5RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

27nF

Voltage

50V dc

Package/Case

0603

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Width

800μm

Standards/Approvals

EIA 624, EIA 556, EIA 481, IPC-7351, J-STD-020

Length

1.6mm

Height

800μm

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.

−55°Cto +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH compliant

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy