KYOCERA AVX 27 nF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface
- RS Stock No.:
- 136-0374
- Mfr. Part No.:
- 0402ZC273KAT2A
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-0374
- Mfr. Part No.:
- 0402ZC273KAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 27nF | |
| Voltage | 10V dc | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | KGM | |
| Width | 500μm | |
| Standards/Approvals | No | |
| Height | 560μm | |
| Length | 1mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 27nF | ||
Voltage 10V dc | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series KGM | ||
Width 500μm | ||
Standards/Approvals No | ||
Height 560μm | ||
Length 1mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
AVX 0805 COG (NPO) Dielectric MLCC Capacitors
This range of AVX COG (NPO) MLCCs (Multilayer Ceramic Capacitors) feature one of the most stable capacitor dielectrics available. The capacitance change with temperature is 0 ±30ppm/°C, which is less than ±0.3% C from -55°C to +125°C. The operating temperature range is 55ºC to +125ºC.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
- RS Stock No. 1364196
- Mfr. Part No. 0402ZC104KAT2A
Each (In a Bag of 100)
$0.218
- RS Stock No. 6982995
- Mfr. Part No. 02016D104KAT2A
Each (In a Pack of 100)
$0.026
- RS Stock No. 1360359
- Mfr. Part No. 0402ZC104KAT2A
Each (On a Reel of 10000)
$0.016
- RS Stock No. 1704701
- Mfr. Part No. 02016D333KAT2A
Each (On a Reel of 15000)
$0.107
Related links
- KYOCERA AVX 27 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 120 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 470 nF Multilayer Ceramic Capacitor ±10 %, Surface










