Vishay 330 pF Multilayer Ceramic Capacitor, 50V dc, 10 %, Through Hole Axial
- RS Stock No.:
- 210-7773
- Mfr. Part No.:
- A331K15X7RF5UAAP
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-7773
- Mfr. Part No.:
- A331K15X7RF5UAAP
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 330pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Packaging | Ammo Pack | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Axial | |
| Series | A...P | |
| Length | 52.4mm | |
| Standards/Approvals | RoHS, IEC, EIA, EN, UL | |
| Width | 2.6mm | |
| Maximum Operating Temperature | 160°C | |
| Suppression Class | Class II | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 330pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Packaging Ammo Pack | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Axial | ||
Series A...P | ||
Length 52.4mm | ||
Standards/Approvals RoHS, IEC, EIA, EN, UL | ||
Width 2.6mm | ||
Maximum Operating Temperature 160°C | ||
Suppression Class Class II | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- CN
The Vishay A…P series axial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These axial ceramic capacitor have a capacitance of 330pF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 10 % tolerance. It is highly reliable capacitor made of a yellow coloured flame retardant epoxy resin, and 100% tinned copper clad steel wire lead.
High capacitance with small size
Axial mounting style
Parts compliant with ELV directive
Related links
- Vishay 330 pF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 330 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 330 pF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 330 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 330 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 330 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 330 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 330 pF Multilayer Ceramic Capacitor ±5 %, Surface
