KEMET 100 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

$3.35

(exc. GST)

$3.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,350 unit(s) shipping from 16 October 2026
  • Plus 700 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 950$0.067$3.35
1000 - 1950$0.065$3.25
2000 +$0.064$3.20

*price indicative

Packaging Options:
RS Stock No.:
146-4282
Mfr. Part No.:
C0603C101K5RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

100pF

Voltage

50V dc

Construction

Stacked

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Standards/Approvals

IPC-7351, EIA 624, EIA 556, EIA 481, J-STD-020

Width

0.8mm

Length

1.6mm

Height

0.8mm

Maximum Operating Temperature

125°C

Suppression Class

Class I

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.

−55°Cto +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH compliant

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy