KEMET 1 pF Multilayer Ceramic Capacitor, 50V dc, ±0.1 pF, Through Hole Radial
- RS Stock No.:
- 146-3544
- Mfr. Part No.:
- C315C109B5G5TA
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 130 more to save $5.59
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$17.37
(exc. GST)
$19.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,320 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 120 | $1.737 | $17.37 | - |
| 130 - 240 | $1.694 | $16.94 | $5.59 |
| 250 + | $1.667 | $16.67 | $17.50 |
*price indicative
- RS Stock No.:
- 146-3544
- Mfr. Part No.:
- C315C109B5G5TA
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±0.1 pF | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | Goldmax 300 | |
| Width | 2.54mm | |
| Length | 3.81mm | |
| Height | 3.14mm | |
| Standards/Approvals | REACH, RoHS | |
| Lead Spacing | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Lead Diameter | 510μm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±0.1 pF | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series Goldmax 300 | ||
Width 2.54mm | ||
Length 3.81mm | ||
Height 3.14mm | ||
Standards/Approvals REACH, RoHS | ||
Lead Spacing 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
Lead Diameter 510μm | ||
- COO (Country of Origin):
- MX
KEMETs Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum oper-ating temperature. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I "stable" material. Components of this classification are temperature compen-sating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required.
Radial leaded form factor
Conformally coated
Operating temperature range of −55°C to +125°C
Lead (Pb)-Free, RoHS and REACH compliant
Related links
- KEMET 1 pF Multilayer Ceramic Capacitor ±0.1 pF, Through Hole Radial
- KEMET 1 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Vishay 1 pF Multilayer Ceramic Capacitor ±0.1 pF, Surface
- Yageo 1 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 1 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- KYOCERA AVX 1 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KEMET 1 pF Multilayer Ceramic Capacitor ±0.25 pF, Surface Mount
