Wurth Elektronik 1pF MLCC, 50V dc V, ±0.1pF , SMD
- RS Stock No.:
- 185-5507
- Mfr. Part No.:
- 885392005006
- Brand:
- Wurth Elektronik
5000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 500)
$0.079
(exc. GST)
$0.087
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
500 - 2000 | $0.079 | $39.50 |
2500 - 4500 | $0.077 | $38.50 |
5000 + | $0.076 | $38.00 |
*price indicative
- RS Stock No.:
- 185-5507
- Mfr. Part No.:
- 885392005006
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik 1pF MLCC, 50V dc V, ±0.05pF , SMD
- Wurth Elektronik 1pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- Murata 1pF MLCC, 50V dc V, ±0.1pF , SMD
- Yageo 1pF MLCC, 50V dc V, ±0.1pF , SMD
- Walsin Technology Corporation 1pF Multilayer Ceramic Capacitor...
- Wurth Elektronik 0.3pF MLCC, 50V dc V, ±0.1pF , SMD
- Wurth Elektronik 0.4pF MLCC, 50V dc V, ±0.1pF , SMD
- Wurth Elektronik 3.3pF MLCC, 50V dc V, ±0.1pF , SMD