KEMET 1 pF Multilayer Ceramic Capacitor, 50V dc, ±0.1 pF, Through Hole Radial

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 box of 500 units)*

$406.00

(exc. GST)

$446.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship from another location

Units
Per unit
Per Box*
Saving
500 - 500$0.812$406.00-
1000 - 1500$0.792$396.002%
2000 +$0.78$390.003%

*price indicative

RS Stock No.:
146-3463
Mfr. Part No.:
C315C109B5G5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Mount Type

Through Hole

Dielectric

C0G

Tolerance

±0.1 pF

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

-55°C

Series

Goldmax 300

Height

3.14mm

Width

2.54mm

Standards/Approvals

REACH, RoHS

Length

3.81mm

Maximum Operating Temperature

125°C

Lead Spacing

2.54mm

Suppression Class

Class I

Lead Diameter

510μm

COO (Country of Origin):
MX
KEMET’s Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum oper-ating temperature. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I "stable" material. Components of this classification are temperature compen-sating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required.

Radial leaded form factor

Conformally coated

Operating temperature range of −55°C to +125°C

Lead (Pb)-Free, RoHS and REACH compliant

Each (In a Pack of 10)
$1.737
  • RS Stock No. 1335702
  • Mfr. Part No. RDE5C1H9R0D0M1H03A
Each (In a Pack of 25)
$0.361
  • RS Stock No. 1692844
  • Mfr. Part No. RDE5C2A331J0M1H03A
Each (In a Box of 2000)
$0.231
  • RS Stock No. 1335710P
  • Mfr. Part No. RDE5C2A331J0M1H03A
Each (Supplied in a Box)
$0.354

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy