Murata 10 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 11%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$108.00

(exc. GST)

$120.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 31 March 2027
  • Plus 20,000 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000$0.027$108.00-
20000 +$0.024$96.0011%

*price indicative

RS Stock No.:
144-8445
Mfr. Part No.:
GRM188R61A106ME69D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

10V dc

Construction

Stacked

Package/Case

0603

Packaging

180 mm Dia Paper Tape

Mount Type

Surface

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GRM

Length

1.6mm

Width

800μm

Standards/Approvals

RoHS

Height

800μm

Maximum Operating Temperature

85°C

Suppression Class

X5R

Murata GRM 0603 X5R Dielectric


General Purpose GRM series, High Dielectric Constant type

Smaller size and higher capacitance Value

High reliability and no polarity

Excellent Pulse responsibility and noise reduction due to the low impedance at high frequency

The GRM series is lead free product

Applications in general electronic equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy