Murata 47 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface
- RS Stock No.:
- 276-3763
- Distrelec Article No.:
- 304-41-809
- Mfr. Part No.:
- GRM21BR61A476ME15L
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$3.91
(exc. GST)
$4.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,960 unit(s) shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.391 | $3.91 |
| 100 - 490 | $0.353 | $3.53 |
| 500 - 990 | $0.301 | $3.01 |
| 1000 + | $0.254 | $2.54 |
*price indicative
- RS Stock No.:
- 276-3763
- Distrelec Article No.:
- 304-41-809
- Mfr. Part No.:
- GRM21BR61A476ME15L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 47μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Package/Case | 0805 | |
| Construction | Chip Multilayer Ceramic | |
| Mount Type | Surface | |
| Packaging | Embossed Reel | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GCM | |
| Width | 1.25mm | |
| Height | 1.25mm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 47μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Package/Case 0805 | ||
Construction Chip Multilayer Ceramic | ||
Mount Type Surface | ||
Packaging Embossed Reel | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GCM | ||
Width 1.25mm | ||
Height 1.25mm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
The Murata chip multilayer ceramic capacitors used in consumer equipment, industrial equipment, mobile electronics, ,medical equipment.
RoHS compliant
REACH compliant
- RS Stock No. 2478101
- Mfr. Part No. GRM21BR61A226ME51L
Each (On a Tape of 50)
$0.104
- RS Stock No. 2478101P
- Mfr. Part No. GRM21BR61A226ME51L
Each (Supplied on a Reel)
$0.104
- RS Stock No. 2478100
- Mfr. Part No. GRM21BR61A226ME51L
Each (On a Reel of 3000)
$0.056
- RS Stock No. 9015339
- Mfr. Part No. ZRB18AR61A226ME01L
Each (In a Pack of 20)
$0.172
Related links
- Murata 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 220 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface









