- RS Stock No.:
- 181-4698
- Brand:
- RS PRO
On back order for despatch 06/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$1.745
(exc. GST)
$1.919
(inc. GST)
Units | Per unit | Per Pack* |
10 - 120 | $1.745 | $17.45 |
130 - 640 | $1.716 | $17.16 |
650 + | $1.411 | $14.11 |
*price indicative |
- RS Stock No.:
- 181-4698
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Tantalum Capacitor
The RS PRO CB series 2.2μF epoxy-coated solid electrolytic tantalum capacitor has a voltage rating of 50VDC and a leakage current of 500nA. It has dimensions of 5.5mm x 5.5mm x 9.5mm x 0.5mm (L x D x H x lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and 125°C
Life test: 1000 hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.06%
Through hole mount
Package/Case: C
Operating temperature ranges between -55°C and 125°C
Life test: 1000 hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.06%
Through hole mount
Package/Case: C
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 2.2µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Package/Case | C |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Length | 5.5mm |
Depth | 5.5mm |
Height | 9.5mm |
Dimensions | 5.5 x 5.5 x 9.5mm |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Leakage Current | 500 nA |
Polarised | Positive |
Tolerance Minus | -20% |
Dissipation Factor | <lteq/>0.06% |
Dielectric Material Family | Tantalum |
Tolerance Plus | +20% |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |
Related links
- RS PRO 2.2μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
- RS PRO 1μF Electrolytic Tantalum Electrolytic Capacitor 50V dc
- RS PRO 470nF Electrolytic Tantalum Electrolytic Capacitor 50V dc
- RS PRO 10μF Electrolytic Tantalum Electrolytic Capacitor 50V dc
- RS PRO 3.3μF Electrolytic Tantalum Electrolytic Capacitor 50V dc
- RS PRO 4.7μF Electrolytic Tantalum Electrolytic Capacitor 50V dc
- RS PRO 2.2μF Electrolytic Tantalum Electrolytic Capacitor 35V dc
- RS PRO 2.2μF Electrolytic Tantalum Electrolytic Capacitor 16V dc