KYOCERA AVX 220 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 135-3364
- Mfr. Part No.:
- 12065C224KAZ2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $260.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$544.00
(exc. GST)
$600.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.136 | $544.00 | - |
| 20000 + | $0.123 | $492.00 | $260.00 |
*price indicative
- RS Stock No.:
- 135-3364
- Mfr. Part No.:
- 12065C224KAZ2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 220nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 1206 | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | KGM | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Height | 940μm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 220nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 1206 | ||
Packaging Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series KGM | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Height 940μm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality. All AVX manufacturing facilities are QS9000 and VDA 6.4 approved. Multi Layer Ceramic Capacitors (MLCCs) have been developed, manufactured and specially tested for applications in Automotive industry. All components comply with AEC-Q200 standard – Stress Test Qualification for Passive Components. Detailed qualification package is available on reques
Voltage: 16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
AVX Corporation has supported the Automotive Industry requirements for Multilayer Ceramic Capacitors consistently for more than 10 years. Products have been developed and tested specifically for automotive applications and all manufacturing facilities are QS9000 and VDA 6.4 approved. As pART of our sustained investment in capacity and state of the ART technology, we are now transitioning from the established Pd/Ag electrode system to a Base Metal Electrode system (BME).
X7R dielectric components containing BME electrode and copper terminations with a Ni/Sn plated overcoat.
X7R dielectric components, BME electrode with epoxy finish for conductive glue mounting.
X7R dielectric components BME electrode and soft terminations with a Ni/Sn plated overcoat.
NP0 dielectric components containing Pd/Ag electrode and silver termination with a Ni/Sn plated overcoat.
AVX 1206 Flexiterm Series MLCC Capacitors
AVX multilayer ceramic capacitors with FLEXITERM are designed to enhance the mechanical Flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric.The FLEXITERM technology was developed by AVX to meet the demand for components with enhanced mechanical strength and Flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. It provides up to 5mm of Flexure without internal cracks, 3mm above the 2mm industry standard.These MLCCs reduce circuit board Flex failures and offer increased temperature cycling performance of 3,000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections. AEC-Q200 qualified.
Applications
High flexure stress circuit boards;Variable temperature applications;Automotive applications
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
Related links
- KYOCERA AVX 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 220 nF Multilayer Ceramic Capacitor ±10 %
- KYOCERA AVX 220 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 220 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
- KYOCERA AVX 220 nF Multilayer Ceramic Capacitor ±5 %
- KYOCERA AVX 220 nF Multilayer Ceramic Capacitor -20 to 80 %, Surface
- KYOCERA AVX 220 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 220 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
