KYOCERA AVX 220 nF Multilayer Ceramic Capacitor, 50V dc, -20 → 80 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 250 units)*

$28.50

(exc. GST)

$31.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
250 - 750$0.114$28.50-
1000 - 1750$0.111$27.752%
2000 +$0.109$27.254%

*price indicative

RS Stock No.:
134-9140
Mfr. Part No.:
08055G224ZAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

220nF

Voltage

50V dc

Package/Case

0805

Packaging

Reel

Mount Type

Surface

Dielectric

Y5V

Tolerance

-20 → 80 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-30°C

Series

KAM

Width

1.25mm

Standards/Approvals

No

Length

2.1mm

Height

1.4mm

Maximum Operating Temperature

85°C

AVX 0805 Y5V Dielectric Capacitors


AVX 0805 Y5V Series Capacitors are Ideal for general purpose use in a limited temperature range.These capacitors are Ideal for decoupling applications within limited temperature range.

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy