KYOCERA AVX 10μF MLCC, 10V dc V, SMD
- RS Stock No.:
- 134-9329
- Mfr. Part No.:
- 1210ZC106KAT2A
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 134-9329
- Mfr. Part No.:
- 1210ZC106KAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well.
16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 1349271
- Mfr. Part No. 12102C473KAT2A
1 Reel of 1000
$315.00
- RS Stock No. 1349270
- Mfr. Part No. 12102C333KAT2A
1 Reel of 1000
$355.00
- RS Stock No. 1349266
- Mfr. Part No. 12102C103KAT2A
1 Reel of 1000
$280.29
- RS Stock No. 1353394
- Mfr. Part No. 1206CC103KAT1A
Each (On a Reel of 4000)
$0.233
Related links
- KYOCERA AVX 470nF MLCC SMD
- KYOCERA AVX 220nF MLCC SMD
- KYOCERA AVX 22μF MLCC ±20% , SMD
- KYOCERA AVX 10μF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 27nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 22μF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 22μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 220nF MLCC ±5% , SMD










