KYOCERA AVX 22μF MLCC, 10V dc V, ±20% , SMD
- RS Stock No.:
- 174-7401
- Mfr. Part No.:
- 0805ZD226MAT2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-7401
- Mfr. Part No.:
- 0805ZD226MAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 22µF | |
| Voltage | 10V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±20% | |
| Dimensions | 2.01 x 1.25 x 1.52mm | |
| Length | 2.01mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 1.25mm | |
| Height | 1.52mm | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | SMT | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 22µF | ||
Voltage 10V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±20% | ||
Dimensions 2.01 x 1.25 x 1.52mm | ||
Length 2.01mm | ||
Automotive Standard AEC-Q200 | ||
Depth 1.25mm | ||
Height 1.52mm | ||
Maximum Operating Temperature +85°C | ||
Terminal Type SMT | ||
Minimum Operating Temperature -55°C | ||
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality.
Voltage: 16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
Related links
- KEMET 100μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 220nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Taiyo Yuden 220nF MLCC ±20% , SMD
- Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- Murata 10μF MLCC -20 → +80% , SMD
