KYOCERA AVX 470nF MLCC, 10V dc V, SMD
- RS Stock No.:
- 135-3673
- Mfr. Part No.:
- 0603ZC474KAT2A
- Brand:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-3673
- Mfr. Part No.:
- 0603ZC474KAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 470nF | |
| Voltage | 10V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dimensions | 1.6 x 0.81 x 0.94mm | |
| Length | 1.6mm | |
| Depth | 0.81mm | |
| Height | 0.94mm | |
| Terminal Type | Surface Mount | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 470nF | ||
Voltage 10V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dimensions 1.6 x 0.81 x 0.94mm | ||
Length 1.6mm | ||
Depth 0.81mm | ||
Height 0.94mm | ||
Terminal Type Surface Mount | ||
Suppression Class Class II | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
AVX X7R Dielectric Capacitors
AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.
Related links
- KYOCERA AVX 470nF MLCC ±10% , SMD
- KYOCERA AVX 220nF MLCC SMD
- KYOCERA AVX 10μF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 10μF MLCC SMD
- KYOCERA AVX 22μF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 470nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 220nF MLCC ±5% , SMD
- KYOCERA AVX 27nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
