KYOCERA AVX 220nF MLCC, 10V dc V, ±5% , SMD
- RS Stock No.:
- 174-7376
- Mfr. Part No.:
- 0603ZC224JAT2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-7376
- Mfr. Part No.:
- 0603ZC224JAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality.
Voltage: 16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
