KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$40.40

(exc. GST)

$44.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22,300 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400$0.404$40.40-
500 - 900$0.394$39.402%
1000 +$0.388$38.803%

*price indicative

RS Stock No.:
134-9136
Mfr. Part No.:
08055F104K4T2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0805

Mount Type

Surface

Packaging

Reel

Dielectric

X8R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

KAM

Height

1.4mm

Length

2.1mm

Standards/Approvals

No

Width

1.25mm

Maximum Operating Temperature

150°C

AVX 0805 Automotive MLCC Capacitors


AVX automotive MLCCs were designed for use in applications up to 150°C. These capacitors are manufactured with a X8R and XL8 dielectric material. They are a highly reliable capacitor with low loss and stable capacitance over temperature. They are ideal for automotive under the hood sensors and various industrial applications. AEC-Q200 qualified.

Features


Excellent Reliability

Low ESR/ESL

X8R and X8L are both AEC-Q200 qualified

Designed for use in applications up to 150°C

Applications


Automotive on engine applications

Oil exploration applications

Hybrid commercial applications

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

  • RS Stock No. 1747392
  • Mfr. Part No. 08055F104K4T2A
Each (On a Reel of 2000)
$0.19
  • RS Stock No. 1349149
  • Mfr. Part No. 08055F104KAT2A
Each (In a Bag of 100)
$0.208
  • RS Stock No. 1353230
  • Mfr. Part No. 08055C104K4T2A
Each (On a Reel of 4000)
$0.035
  • RS Stock No. 1359033
  • Mfr. Part No. 08055C104K4T2A
Each (In a Bag of 100)
$0.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy