KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 % Axial

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$6.00

(exc. GST)

$6.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 125 unit(s), ready to ship

Units
Per unit
Per Pack*
Saving
25 - 1225$0.24$6.00-
1250 - 1850$0.234$5.852%
1875 - 3725$0.221$5.537%
3750 +$0.216$5.409%

*price indicative

Packaging Options:
RS Stock No.:
537-3498
Mfr. Part No.:
SA115C104KARC
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

50V dc

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Axial

Minimum Operating Temperature

-55°C

Series

SA

Standards/Approvals

EU RoHS

Length

4.32mm

Maximum Operating Temperature

125°C

Lead Spacing

5.08mm

Lead Diameter

450μm

SA Series


AVX SA Series axial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 200 V and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Axial construction allows the customer to shape the part to fit almost any design. Voltage Range 10 V dc to 200 VDC.Temperature range up to 125°C. Capacitance Range: 1 pF to 1 μF.

X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

  • RS Stock No. 5373460
  • Mfr. Part No. SA105E104MARC
Each (In a Pack of 25)
$0.333
  • RS Stock No. 1349149
  • Mfr. Part No. 08055F104KAT2A
Each (In a Bag of 100)
$0.209
  • RS Stock No. 1364098
  • Mfr. Part No. 06035C104KAZ2A
Each (In a Bag of 250)
$0.045
  • RS Stock No. 1353353
  • Mfr. Part No. 12065C104KAZ2A
Each (On a Reel of 4000)
$0.084

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy