KEMET 68 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $2.25

View bulk pricing options

Subtotal (1 pack of 25 units)*

$8.70

(exc. GST)

$9.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 225$0.348$8.70-
250 - 475$0.339$8.48$2.25
500 +$0.334$8.35$7.00

*price indicative

RS Stock No.:
769-7314
Mfr. Part No.:
C1808V683KDRACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

68nF

Voltage

1kV dc

Construction

Stacked

Package/Case

1808

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

ArcShield™

Width

2mm

Standards/Approvals

EIA 624, IPC-7351, J-STD-020, AEC-Q200, EIA 481, EIA 556

Length

4.7mm

Height

2mm

Maximum Operating Temperature

125°C

Kemet 1808 Arcshield MLCC Series


1808 Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy