KEMET 68 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save $68.00

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$1,300.00

(exc. GST)

$1,440.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.65$1,300.00-
4000 - 6000$0.633$1,266.00$68.00
8000 +$0.624$1,248.00$208.00

*price indicative

RS Stock No.:
169-6622
Mfr. Part No.:
C1206V683KCRACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

68nF

Product Type

Multilayer Ceramic Capacitor

Voltage

500V dc

Package/Case

1206

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

ArcShield™

Length

3.2mm

Width

1.6mm

Height

1.7mm

Standards/Approvals

EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
MX

Kemet 1206 Arcshield MLCC Series


1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

  • RS Stock No. 7697248
  • Mfr. Part No. C1206V683KCRACTU
Each (In a Pack of 10)
$1.039
  • RS Stock No. 7697248P
  • Mfr. Part No. C1206V683KCRACTU
Each (Supplied on a Reel)
$1.039
  • RS Stock No. 1757740
  • Mfr. Part No. C0805C683KARACAUTO
Each (In a Pack of 10)
$0.877
  • RS Stock No. 7697260
  • Mfr. Part No. C1210V104KCRACTU
Each (In a Pack of 25)
$0.438

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy