- RS Stock No.:
- 124-3273
- Mfr. Part No.:
- 04025C471KAT2A
- Brand:
- KYOCERA AVX
38800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.008
(exc. GST)
$0.009
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 40000 | $0.008 | $80.00 |
50000 + | $0.008 | $80.00 |
*price indicative
- RS Stock No.:
- 124-3273
- Mfr. Part No.:
- 04025C471KAT2A
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX 0402 X7R Dielectric MLCC Series
AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1 x 0.5 x 0.56mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.56mm |
Series | Standard |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- KYOCERA AVX 470pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- KYOCERA AVX 470pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- KYOCERA AVX 470pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- KYOCERA AVX 470pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD
- KYOCERA AVX 470pF Multilayer Ceramic Capacitor MLCC, 200V dc V,...
- KYOCERA AVX 470pF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±5% , SMD
- KYOCERA AVX 470pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD
- KYOCERA AVX 470pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD