KYOCERA AVX 470 pF Multilayer Ceramic Capacitor, 2kV dc
- RS Stock No.:
- 135-3400
- Mfr. Part No.:
- 1206GC471KAT2A
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-3400
- Mfr. Part No.:
- 1206GC471KAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 470pF | |
| Voltage | 2kV dc | |
| Minimum Operating Temperature | -55°C | |
| Height | 1.8mm | |
| Length | 3.3mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 470pF | ||
Voltage 2kV dc | ||
Minimum Operating Temperature -55°C | ||
Height 1.8mm | ||
Length 3.3mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MY
Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. Multiple styles are available such as MLCC chips, leaded capacitors, stacked capacitors and capacitors that utilise unique geometries.
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.Multi Layer Ceramic Capacitors are designed to be used in high voltage regions (600Vdc up to 3000Vdc) – primarily in the automotive market sector. Capacitors are based on X7R class II dielectric material. All components are successfully tested in accordance with the AEC-Q200 standard. Due to their high voltage nature, Hi-Volt capacitors have larger physical dimensions.
- RS Stock No. 6983383
- Mfr. Part No. 08052A471JAT2A
Each (In a Pack of 25)
$0.296
- RS Stock No. 6983383P
- Mfr. Part No. 08052A471JAT2A
Each (Supplied on a Reel)
$0.296
- RS Stock No. 1356255
- Mfr. Part No. 06035C151KAT2A
Each (In a Bag of 250)
$0.129
- RS Stock No. 1843416
- Mfr. Part No. UMK063CG390JT-F
Each (In a Pack of 500)
$0.028
Related links
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor ±5 %
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor ±5 %
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor ±10 %, Surface










