KYOCERA AVX 470 pF Multilayer Ceramic Capacitor, 200V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 167-6943
- Mfr. Part No.:
- CK05BX471K
- Brand:
- KYOCERA AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-6943
- Mfr. Part No.:
- CK05BX471K
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 470 pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 200 V dc | |
| Tolerance | ±10 % | |
| Mount Type | Through Hole | |
| Termination Type | Radial | |
| Automotive Standard | No | |
| Dielectric | X7R | |
| Height | 4.83 mm | |
| Lead Diameter | 640 μm | |
| Lead Spacing | 5.08 mm | |
| Length | 4.83 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape & Reel | |
| Series | CK | |
| Standards/Approvals | RoHS | |
| Width | 4.83 mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 470 pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 200 V dc | ||
Tolerance ±10 % | ||
Mount Type Through Hole | ||
Termination Type Radial | ||
Automotive Standard No | ||
Dielectric X7R | ||
Height 4.83 mm | ||
Lead Diameter 640 μm | ||
Lead Spacing 5.08 mm | ||
Length 4.83 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape & Reel | ||
Series CK | ||
Standards/Approvals RoHS | ||
Width 4.83 mm | ||
Non Compliant
CK Series
The AVX CK Series of Radial leaded capacitors provide industry standard models to your applications. Available in a wide variety of Voltages, capacitance and tolerance. All ceramic models are highly reliable and excellent quality.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor ±5 %
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor, 2kV dc
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor ±10 %, Surface












