KYOCERA AVX 470 pF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface Surface Mount

Get a bulk buy discount

Add 75000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 15000 units)*

$1,275.00

(exc. GST)

$1,410.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
15000 - 60000$0.085$1,275.00-
75000 +$0.077$1,155.009%

*price indicative

RS Stock No.:
136-5015
Mfr. Part No.:
0201YC471KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

470pF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Length

600μm

Height

330μm

Suppression Class

EIA Class II

Maximum Operating Temperature

125°C

AVX 0201 X7R Dielectric Capacitors


AVX 0201 X7R dielectric is a temperature stable ceramic capacitor and falls in to EIA class 11 materials. The X7R Capacitance varies under the influence of electrical operating conditions such as voltage and frequency. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear. These ceramic multilayer capacitors suit a broad variety of industrial applications where known changes in capacitance due to applied voltages are acceptable. Operating Temperature Range -55 ºC to +125 ºC

0201 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn)

Applications include mobile phones, video and tuner designs

C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials

X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials

Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

  • RS Stock No. 1358612
  • Mfr. Part No. 0805YC474KAT2A
Each (In a Bag of 250)
$0.118
Each (In a Pack of 200)
$0.022
  • RS Stock No. 1359047
  • Mfr. Part No. 08055C471KAT2A
Each (In a Bag of 100)
$0.066
  • RS Stock No. 1359014
  • Mfr. Part No. 08055A471KAT2A
Each (In a Bag of 100)
$0.123

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy