- RS Stock No.:
- 110-9401
- Mfr. Part No.:
- CGA2B2X7R1H222K050BA
- Brand:
- TDK
10000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 10000)
$0.013
(exc. GST)
$0.014
(inc. GST)
Units | Per unit | Per Reel* |
10000 - 10000 | $0.013 | $130.00 |
20000 - 90000 | $0.012 | $120.00 |
100000 + | $0.011 | $110.00 |
*price indicative |
- RS Stock No.:
- 110-9401
- Mfr. Part No.:
- CGA2B2X7R1H222K050BA
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK CGA Automotive 0402 series, X5R, X7R and Y5V Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Excellent heat resistance
Greater mechanical strength
Superior reliability
Guaranteed performance from a matured manufacturing process
Available with a range of dielectrics
Suitable for high accuracy automatic mounting
Low stray capacitance
Applications:
These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2nF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | CGA |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Related links
- Connector Tool Kits
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- TDK 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 2.2nF MLCC ±10% , SMD
- TDK 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole