TDK 2.2 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 179-5200
- Mfr. Part No.:
- CGA1A2X7R1E222K030BA
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
$210.00
(exc. GST)
$225.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 - 15000 | $0.014 | $210.00 |
| 30000 - 135000 | $0.014 | $210.00 |
| 150000 + | $0.012 | $180.00 |
*price indicative
- RS Stock No.:
- 179-5200
- Mfr. Part No.:
- CGA1A2X7R1E222K030BA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2nF | |
| Voltage | 25V dc | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | CGA | |
| Height | 300μm | |
| Length | 600μm | |
| Standards/Approvals | No | |
| Width | 300μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2nF | ||
Voltage 25V dc | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series CGA | ||
Height 300μm | ||
Length 600μm | ||
Standards/Approvals No | ||
Width 300μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- JP
TDK multilayer ceramic chip capacitor CGA series is a product for surface mount which multiple sheets of dielectric and conductive material are layered alternately. The monolithic structure ensures superior mechanical strength and reliability. Also the lower ESR, ESL and better frequency characteristics are offered by the simple structure than other capacitors. The capacitance range is up to 47uF and the line-up has been expanding to the region of the film capacitor or electrolytic capacitor.
The superior mechanical strength and reliability due to the monolithic structure.
Low ESR, ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
Low self-heating and high ripple resistance due to low ESR.
No polarity.
APPLICATIONS
Automotive electronic equipment (Engine control units, Sensor modules and Battery line smoothing)
LC resonance circuit (C0G).
Applications requiring higher reliability
- RS Stock No. 2427319
- Mfr. Part No. C1005X7R1V224K050BE
Each (In a Pack of 50)
$0.121
- RS Stock No. 8151632
- Mfr. Part No. GJM1555C1H7R5CB01D
Each (In a Pack of 250)
$0.031
- RS Stock No. 9155320
- Mfr. Part No. CGA5L1C0G2A104J160AC
Each (In a Pack of 5)
$1.422
- RS Stock No. 2477839P
- Mfr. Part No. GCM155R71H471KA37D
Each (Supplied on a Reel)
$0.023
Related links
- TDK 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 2.2 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial











