Recently searched

    TDK 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 500 units)**

    $11.50

    (exc. GST)

    $12.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    12500 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    500 - 2000$0.023$11.50
    2500 +$0.023$11.50

    **price indicative

    Packaging Options:
    RS Stock No.:
    915-5594
    Mfr. Part No.:
    CGA2B2X7R1H222K050BA
    Brand:
    TDK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TDK

    Capacitance

    2.2nF

    Voltage

    50V dc

    Package/Case

    0402 (1005M)

    Mounting Type

    Surface Mount

    Dielectric

    X7R

    Tolerance

    ±10%

    Dimensions

    1 x 0.5 x 0.5mm

    Length

    1mm

    Depth

    0.5mm

    Height

    0.5mm

    Series

    CGA

    Terminal Type

    Surface Mount

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -55°C

    Related links