Murata 120 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 185-2011
- Mfr. Part No.:
- GRM0335C1H121JA01D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$7.00
(exc. GST)
$8.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 3000 | $0.007 | $7.00 |
| 4000 - 7000 | $0.007 | $7.00 |
| 8000 + | $0.007 | $7.00 |
*price indicative
- RS Stock No.:
- 185-2011
- Mfr. Part No.:
- GRM0335C1H121JA01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 120pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0201 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Reel Paper Tape W8P2 | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Height | 300μm | |
| Width | 300μm | |
| Standards/Approvals | RoHS | |
| Length | 600μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 120pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0201 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging 180 mm Dia Reel Paper Tape W8P2 | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Height 300μm | ||
Width 300μm | ||
Standards/Approvals RoHS | ||
Length 600μm | ||
Maximum Operating Temperature 125°C | ||
This is Murata primary products renowned for both small size and large capacitance value with latest advanced technology.
Achieves large-capacity and small size in a multilayer structure
Sn plating is applied to the external electrodes; excellent solderability
High reliability with no polarity
Applications
Rated voltage 100V Max
High Dielectric Constant Type・・・For decoupling and smoothing circuits
Temperature Compensating Type・・・For tuning circuits,oscillating circuits,and high frequency filter circuits
Rated voltage 200V min
High Dielectric Constant Type・・・For clamp snubber circuits and smoothing circuits
Temperature Compensating Type・・・Power supply damper snubber
- RS Stock No. 1852011P
- Mfr. Part No. GRM0335C1H121JA01D
Each (Supplied on a Reel)
$0.007
- RS Stock No. 1852063
- Mfr. Part No. GRM0335C1H151JA01D
Each (On a Reel of 1000)
$0.007
- RS Stock No. 1852063P
- Mfr. Part No. GRM0335C1H151JA01D
Each (Supplied on a Reel)
$0.007
- RS Stock No. 2608722P
- Mfr. Part No. GCM1555C1H330JA16J
Each (Supplied on a Reel)
$0.027
Related links
- Murata 120 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 120 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 120 pF Multilayer Ceramic Capacitor ±5 % Radial
- Murata 120 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- KEMET 120 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Yageo 120 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 120 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Samsung Electro-Mechanics 120 pF Multilayer Ceramic Capacitor ±5 %, Surface











