Yageo 120 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
199-2161
Distrelec Article No.:
304-40-002
Mfr. Part No.:
CC0402JRNPO9BN121
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

120pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Width

500μm

Standards/Approvals

RoHS, IEC 60384-21/22, IEC 60384-1

Length

1mm

Height

500μm

Suppression Class

Class I

Maximum Operating Temperature

125°C

RoHS Status: Exempt

The Yageo 120pF multilayer ceramic capacitors (MLCC) is NP0 series chip capacitors with lead-free terminations. It is used in consumer electronics for example tuners, television receivers and in all types of cameras and also in telecommunications and data processing system

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen Free compliant

  • RS Stock No. 1992189P
  • Mfr. Part No. CC0402JRNPO9BN560
Each (Supplied on a Reel)
$0.01
  • RS Stock No. 1992176
  • Mfr. Part No. CC0402JRNPO9BN270
Each (On a Tape of 1000)
$0.013
  • RS Stock No. 6169256
  • Mfr. Part No. CC0402JRNPO9BN100
Each (In a Pack of 10000)
$0.006
  • RS Stock No. 1992189
  • Mfr. Part No. CC0402JRNPO9BN560
Each (On a Tape of 1000)
$0.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy