TDK 3.3μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 112-087
- Mfr. Part No.:
- C2012X5R1A335K
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$12.00
(exc. GST)
$13.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 400 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.12 | $12.00 |
*price indicative
- RS Stock No.:
- 112-087
- Mfr. Part No.:
- C2012X5R1A335K
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Select all | ||
|---|---|---|
Brand TDK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
- RS Stock No. 9039199
- Mfr. Part No. C3216X8R1H474K160AA
Each (In a Pack of 25)
$0.308
- RS Stock No. 9038811
- Mfr. Part No. CGA5L2X8R1E105K160AA
Each (In a Pack of 25)
$0.38
- RS Stock No. 3716708
- Mfr. Part No. C2012JB2E472K
Each (In a Pack of 10)
$0.051
- RS Stock No. 9038846
- Mfr. Part No. CGA5L3X7T2E224K160AA
Each (In a Pack of 25)
$0.742
Related links
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 22μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 27nF Multilayer Ceramic Capacitor MLCC ±10% , SMD











