Fluke TC01A FLUKE-TC USB Type C Thermal Imaging Camera, 550 °C 256 x 192 pixel Detector Resolution
- RS Stock No.:
- 281-5829
- Mfr. Part No.:
- FLUKE-TC01A
- Brand:
- Fluke
Subtotal (1 unit)*
$631.00
(exc. GST)
$694.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 25 unit(s) shipping from 15 June 2026
Units | Per unit |
|---|---|
| 1 + | $631.00 |
*price indicative
- RS Stock No.:
- 281-5829
- Mfr. Part No.:
- FLUKE-TC01A
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Thermal Imaging Camera | |
| Maximum Temperature Measurement | 550°C | |
| Detector Resolution | 256 x 192 pixel | |
| Display Resolution | 256 x 192 pixel | |
| Interface Type | USB Type C | |
| Thermal Sensitivity | 50mK | |
| Horizontal Angle of View | 56° | |
| Vertical Angle of View | 42° | |
| Focus Type | Fixed | |
| Maximum Focus Distance | 5m | |
| Refresh Rate | 25Hz | |
| Minimum Focus Distance | 0.25m | |
| Standards/Approvals | IEC 613261: Portable CISPR 11: Group 1, Class A | |
| Weight | 22g | |
| Series | FLUKE-TC | |
| Hazardous Area Certification | No | |
| Emissivity | Adjustable | |
| IR/Visual Image Combination | Yes | |
| Length | 60mm | |
| Accuracy | ±2% or ±2 | |
| Width | 11.2mm | |
| Auto Capture on Camera | Yes | |
| Spatial Resolution IFOV | 3.81mrad | |
| Depth | 11.2mm | |
| Model Number | TC01A | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Thermal Imaging Camera | ||
Maximum Temperature Measurement 550°C | ||
Detector Resolution 256 x 192 pixel | ||
Display Resolution 256 x 192 pixel | ||
Interface Type USB Type C | ||
Thermal Sensitivity 50mK | ||
Horizontal Angle of View 56° | ||
Vertical Angle of View 42° | ||
Focus Type Fixed | ||
Maximum Focus Distance 5m | ||
Refresh Rate 25Hz | ||
Minimum Focus Distance 0.25m | ||
Standards/Approvals IEC 613261: Portable CISPR 11: Group 1, Class A | ||
Weight 22g | ||
Series FLUKE-TC | ||
Hazardous Area Certification No | ||
Emissivity Adjustable | ||
IR/Visual Image Combination Yes | ||
Length 60mm | ||
Accuracy ±2% or ±2 | ||
Width 11.2mm | ||
Auto Capture on Camera Yes | ||
Spatial Resolution IFOV 3.81mrad | ||
Depth 11.2mm | ||
Model Number TC01A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fluke-TC Series Thermal Imaging Camera, 256x192 Detector Resolution, 550°C Maximum Temperature Measurement - FLUKE-TC01A
Features & Benefits
• 50 mK thermal sensitivity thermal Camera detects small temperature differences
• 25 Hz refresh rate thermal imager supports smooth live monitoring
• 550°C max temperature IR Camera measures high-temperature components safely
• Adjustable emissivity infrared Camera improves accuracy on varied surfaces
• 3.81 mrad spatial resolution thermal Camera enables precise targeting
**Applications**
• Ideal for inspecting bearings and mechanical assemblies during maintenance
• Used for thermal validation of PCB components in electronics troubleshooting
• Can be used for predictive maintenance on motors and drives
• Used with handheld devices for field inspections requiring quick data transfer
What is the closest distance at which the device can reliably focus?
How does the device handle varying field-of-view requirements?
What refresh characteristics affect live diagnostics?
How lightweight is the unit for portable field use?
What Interface is available for transferring images and data?
Related links
- Fluke TC01B Lightning Connector Thermal Imaging Camera, 550 °C 256 x 192 pixel Detector Resolution
- RS PRO RS-979B USB/WiFi Thermal Imaging Camera, 550 °C 256 x 192 pixel Detector Resolution
- RS PRO RS-986 USB/WiFi Thermal Imaging Camera with WiFi, 550 °C 256 x 192 pixel Detector Resolution
- Testo 860i testo 860i Bluetooth Thermal Imaging Camera, 350 °C 256 x 192 pixel Detector Resolution
- HAZET 1992 Thermal Imaging Camera, 400 °C 256 x 192 pixels Detector Resolution
- Sefram SEFRAM9833 USB Thermal Imaging Camera, 550 °C 49 x 152 pixel Detector Resolution
- RS PRO USB/WiFi Thermal Imaging Camera, 550 °C 160 x 120 pixel Detector Resolution
- FLIR TG275 USB 2.0 550 °C 160 x 120 pixel Detector Resolution

