KEMET 1μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 170-0133
- Mfr. Part No.:
- C0603C105K8PACTU
- Brand:
- KEMET
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-0133
- Mfr. Part No.:
- C0603C105K8PACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
The KEMET X5R dielectric features an 85°C maximum operating temperature and is considered semi-stable. The Electronics Components, Assemblies & Materials
Association (EIA) characterizes X5R dielectric as a Class II material.
−55°C to +85°C operating temperature range
Lead (Pb)-free, RoHS and REACH compliant
Temperature stable dielectric
Non polar device
- RS Stock No. 1696658
- Mfr. Part No. C0603C123K5RACTU
Each (On a Reel of 1000)
$0.034
- RS Stock No. 1700303
- Mfr. Part No. C1206C105K4RACTU
Each (On a Reel of 1000)
$0.075
- RS Stock No. 1721474
- Mfr. Part No. LMK107BJ105KAHT
Each (In a Pack of 100)
$0.042
- RS Stock No. 0112087
- Mfr. Part No. C2012X5R1A335K
Each (In a Pack of 100)
$0.12
Related links
- TDK 3.3μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 22μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD











