Amphenol Air LB, VG95234, Copper Alloy Straight 6 Way Flange Circular Connector Female Grey, Female Contacts,Shell Size

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$137.45

(exc. GST)

$151.20

(inc. GST)

Add to Basket
Select or type quantity

Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
251-2406
Mfr. Part No.:
VG95234N1-20-8PN
Brand:
Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Air LB

Product Type

Circular Connector

Number of Contacts

6

Current

74A

Contact Gender

Female

Voltage

50V

Connector Gender

Female

Shell Size

20 mm

Mount Type

Flange

Military Standard

No

IP Rating

IP67

Termination Type

Screw

Minimum Operating Temperature

-55°C

Mating Type

Quick Connect

Maximum Operating Temperature

125°C

Connector Size

M4

Orientation

Straight

Standards/Approvals

No

Series

VG95234

Housing Material

Aluminium Alloy

Contact Plating

Silver

Colour

Grey

Contact Material

Copper Alloy

Non Compliant

COO (Country of Origin):
DE
The Amphenol Air LB has fixed connector with mounting flange and backshell for mounting of shielding braids by pressing with a nut and for heat shrinkable end shells.

Suitable for industrial and military sectors

Related links