Recently searched

    Amphenol Air LB 3 Way Circular Connector Receptacle, Socket Contacts

    Bulk discount available

    Subtotal (1 unit)**

    $72.04

    (exc. GST)

    $79.24

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 20/01/2026, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$72.04
    10 - 24$70.00
    25 - 49$67.24
    50 - 99$65.20
    100 +$63.47

    **price indicative

    RS Stock No.:
    251-2393
    Mfr. Part No.:
    VG95234N1-10SL-3SN
    Brand:
    Amphenol Air LB
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Air LB

    Number of Contacts

    3

    Gender

    Receptacle

    Contact Gender

    Female

    Current Rating

    22A

    Voltage Rating

    50 V

    Related links