- RS Stock No.:
- 251-2407
- Mfr. Part No.:
- VG95234N1-20-8SN
- Brand:
- Amphenol Air LB
On back order for despatch 31/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$143.34
(exc. GST)
$157.67
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $143.34 |
10 - 24 | $139.26 |
25 - 49 | $133.80 |
50 - 99 | $129.68 |
100 + | $126.29 |
- RS Stock No.:
- 251-2407
- Mfr. Part No.:
- VG95234N1-20-8SN
- Brand:
- Amphenol Air LB
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
The Amphenol Air LB has fixed connector with mounting flange and backshell for mounting of shielding braids by pressing with a nut and for heat shrinkable end shells.
Suitable for industrial and military sectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Receptacle |
Contact Gender | Female |
Current Rating | 22/74A |
Voltage Rating | 50 V |
Related links
- Amphenol Air LB 6 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 6 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 19 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 3 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 4 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 61 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 7 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 2 Way Circular Connector Receptacle, Socket Contacts