Recently searched

    Amphenol Air LB 61 Way Circular Connector Receptacle, Socket Contacts

    Bulk discount available

    Subtotal (1 unit)**

    $350.16

    (exc. GST)

    $385.18

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 12/01/2026, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$350.16
    10 - 24$340.17
    25 - 49$326.81
    50 - 99$316.82
    100 +$308.44

    **price indicative

    RS Stock No.:
    251-2420
    Mfr. Part No.:
    VG95234N1-32A69SN
    Brand:
    Amphenol Air LB
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Air LB

    Number of Contacts

    61

    Gender

    Receptacle

    Contact Gender

    Female

    Current Rating

    8 A, 22 A

    Voltage Rating

    50 V

    Related links