Amphenol Air LB 10 Way Circular Connector Receptacle, Socket Contacts

Bulk discount available

Subtotal (1 unit)*

$104.63

(exc. GST)

$115.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$104.63
10 - 24$101.63
25 - 49$97.67
50 - 99$94.66
100 +$92.17

*price indicative

RS Stock No.:
251-2403
Mfr. Part No.:
VG95234N1-18-1PN
Brand:
Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Air LB

Number of Contacts

10

Gender

Receptacle

Contact Gender

Female

Current Rating

22A

Voltage Rating

50 V

Non Compliant

COO (Country of Origin):
DE
The Amphenol Air LB has fixed connector with mounting flange and backshell for mounting of shielding braids by pressing with a nut and for heat shrinkable end shells.

Suitable for industrial and military sectors

Related links