Amphenol Air LB 7 Way Circular Connector Receptacle, Socket Contacts
- RS Stock No.:
- 251-2402
- Mfr. Part No.:
- VG95234N1-16S-1SN
- Brand:
- Amphenol Air LB
1 / 2
Bulk discount available
Subtotal (1 unit)**
$120.55
(exc. GST)
$132.61
(inc. GST)
On back order for despatch 18/12/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $120.55 |
10 - 24 | $117.11 |
25 - 49 | $112.50 |
50 - 99 | $109.05 |
100 + | $106.17 |
**price indicative
- RS Stock No.:
- 251-2402
- Mfr. Part No.:
- VG95234N1-16S-1SN
- Brand:
- Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Air LB | |
Number of Contacts | 7 | |
Gender | Receptacle | |
Contact Gender | Female | |
Current Rating | 22A | |
Voltage Rating | 50 V | |
Select all | ||
---|---|---|
Brand Amphenol Air LB | ||
Number of Contacts 7 | ||
Gender Receptacle | ||
Contact Gender Female | ||
Current Rating 22A | ||
Voltage Rating 50 V | ||
Related links
- Amphenol Air LB 7 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 7 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 1 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 5 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 10 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 6 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 3 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 4 Way Circular Connector Receptacle, Socket Contacts