Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 1, Bayonet,
- RS Stock No.:
- 200-5376
- Mfr. Part No.:
- MS3102E16S-1P
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)**
$20.21
(exc. GST)
$22.23
(inc. GST)
On back order for despatch 10/10/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $20.21 |
10 - 49 | $19.11 |
50 + | $17.21 |
**price indicative
- RS Stock No.:
- 200-5376
- Mfr. Part No.:
- MS3102E16S-1P
- Brand:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Gender | Female | |
Contact Gender | Male | |
Current Rating | 13A | |
Voltage Rating | 700 V | |
Shell Size | 1 | |
Mounting Type | Box Mount | |
Military Standard | MIL-DTL-5015 | |
Mating Type | Bayonet | |
Body Orientation | Straight | |
Series | MS | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 13A | ||
Voltage Rating 700 V | ||
Shell Size 1 | ||
Mounting Type Box Mount | ||
Military Standard MIL-DTL-5015 | ||
Mating Type Bayonet | ||
Body Orientation Straight | ||
Series MS | ||
Related links
- Amphenol Industrial Pin Contacts Bayonet,
- Amphenol Industrial Socket Contacts Bayonet, MIL-DTL-5015
- Amphenol Industrial Pin Contacts Bayonet,
- Amphenol Industrial Pin Contacts Bayonet,
- Amphenol Industrial Pin Contacts Bayonet,
- Amphenol Industrial Pin Contacts Bayonet,
- Amphenol Industrial Pin Contacts Bayonet,
- Amphenol Industrial Pin Contacts Bayonet,