Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 2, Bayonet,
- RS Stock No.:
- 200-5371
- Mfr. Part No.:
- MS3102E14S-2P
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)**
$32.46
(exc. GST)
$35.71
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $32.46 |
10 - 49 | $31.80 |
50 + | $31.15 |
**price indicative
- RS Stock No.:
- 200-5371
- Mfr. Part No.:
- MS3102E14S-2P
- Brand:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Gender | Female | |
Contact Gender | Male | |
Current Rating | 13A | |
Voltage Rating | 250 V | |
Shell Size | 2 | |
Mounting Type | Box Mount | |
Military Standard | MIL-DTL-5015 | |
Mating Type | Bayonet | |
Body Orientation | Straight | |
Series | MS | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 13A | ||
Voltage Rating 250 V | ||
Shell Size 2 | ||
Mounting Type Box Mount | ||
Military Standard MIL-DTL-5015 | ||
Mating Type Bayonet | ||
Body Orientation Straight | ||
Series MS | ||
Related links
- Amphenol Industrial Pin Contacts Bayonet,
- Amphenol Industrial Pin Contacts Bayonet,
- Amphenol Industrial Socket Contacts Bayonet, MIL-DTL-5015
- Amphenol Industrial Pin Contacts Bayonet,
- Amphenol Industrial Pin Contacts Bayonet,
- Amphenol Industrial Pin Contacts Bayonet,
- Amphenol Industrial Pin Contacts Bayonet,
- Amphenol Industrial Pin Contacts Bayonet,