Recently searched

    Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 4, Bayonet,

    Bulk discount available

    Subtotal (1 unit)**

    $19.71

    (exc. GST)

    $21.68

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$19.71
    10 - 49$19.28
    50 +$18.86

    **price indicative

    RS Stock No.:
    200-5368
    Mfr. Part No.:
    MS3102A18-4P
    Brand:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Industrial

    Gender

    Female

    Contact Gender

    Male

    Current Rating

    13A

    Voltage Rating

    1.25 kV

    Shell Size

    4

    Mounting Type

    Box Mount

    Military Standard

    MIL-DTL-5015

    Mating Type

    Bayonet

    Body Orientation

    Straight

    Series

    MS

    Related links