Recently searched

    Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10, Bayonet,

    Bulk discount available

    Subtotal (1 unit)**

    $28.28

    (exc. GST)

    $31.11

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 02/11/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4$28.28
    5 +$25.46

    **price indicative

    RS Stock No.:
    200-5382
    Mfr. Part No.:
    MS3102E22-10P
    Brand:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Industrial

    Gender

    Female

    Contact Gender

    Male

    Current Rating

    13A

    Voltage Rating

    1.75 kV

    Shell Size

    10

    Mounting Type

    Box Mount

    Military Standard

    MIL-DTL-5015

    Mating Type

    Bayonet

    Body Orientation

    Straight

    Series

    MS

    Related links