Recently searched

    Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 5, Bayonet,

    Bulk discount available

    Subtotal (1 unit)**

    $34.77

    (exc. GST)

    $38.25

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 26/11/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$34.77
    10 - 49$33.90
    50 +$33.05

    **price indicative

    RS Stock No.:
    200-5373
    Mfr. Part No.:
    MS3102E14S-5P
    Brand:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Industrial

    Gender

    Female

    Contact Gender

    Male

    Current Rating

    13A

    Voltage Rating

    250 V

    Shell Size

    5

    Mounting Type

    Box Mount

    Military Standard

    MIL-DTL-5015

    Mating Type

    Bayonet

    Body Orientation

    Straight

    Series

    MS

    Related links