Amphenol Industrial, MS-E, Copper Alloy Straight 6 Way Box Mount MIL Spec Circular Connector Male, Female Contacts,Shell
- RS Stock No.:
- 200-4698
- Mfr. Part No.:
- MS3102E14S-6S
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$21.24
(exc. GST)
$23.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 14 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $21.24 | - |
| 10 - 49 | $20.60 | 3% |
| 50 + | $19.97 | 5% |
*price indicative
- RS Stock No.:
- 200-4698
- Mfr. Part No.:
- MS3102E14S-6S
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 6 | |
| Contact Gender | Female | |
| Current | 13A | |
| Voltage | 250V | |
| Connector Gender | Male | |
| Shell Size | 14 | |
| Mount Type | Box Mount | |
| Military Standard | MIL-DTL-5015 | |
| Mating Type | Quick Coupling Threaded | |
| Connector Size | Standard | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Housing Material | Aluminium Alloy | |
| Series | MS-E | |
| Contact Material | Copper Alloy | |
| Strain Relief | Yes | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 6 | ||
Contact Gender Female | ||
Current 13A | ||
Voltage 250V | ||
Connector Gender Male | ||
Shell Size 14 | ||
Mount Type Box Mount | ||
Military Standard MIL-DTL-5015 | ||
Mating Type Quick Coupling Threaded | ||
Connector Size Standard | ||
Orientation Straight | ||
Standards/Approvals No | ||
Housing Material Aluminium Alloy | ||
Series MS-E | ||
Contact Material Copper Alloy | ||
Strain Relief Yes | ||
- COO (Country of Origin):
- GB
The Amphenol MS-E Cylindrical connector, 14 shell size and class E. It is socket contact type. These connector are recommended for condition where vibration, moisture, pressure or temperature are extreme.
Operating voltage to 1250V AC (RMS) at sea level
Medium to heavy weight cylindrical
Durable, field-proven design
It is environmental resistant
Related links
- Amphenol Industrial Copper Alloy Straight 4 Way Box Mount MIL Spec Circular Connector MaleShell
- Amphenol Industrial Copper Alloy Straight 3 Way Box Mount MIL Spec Circular Connector MaleShell
- Amphenol Industrial Copper Alloy Straight 6 Way Box Mount MIL Spec Circular Connector FemaleShell
- Amphenol Industrial Copper Alloy Straight 6 Way Box Mount MIL Spec Circular Connector MaleShell
- Amphenol Industrial Copper Alloy Straight 4 Way Box Mount MIL Spec Circular Connector FemaleShell
- Amphenol Industrial Copper Alloy Straight 5 Way Box Mount MIL Spec Circular Connector FemaleShell
- Amphenol Industrial Copper Alloy Straight 5 Way Box Mount MIL Spec Circular Connector MaleShell
- Amphenol Industrial Copper Alloy Straight 3 Way Box Mount MIL Spec Circular Connector MaleShell
