Amphenol Industrial, MS-E, Copper Alloy Straight 3 Way Box Mount MIL Spec Circular Connector Male, Female Contacts,Shell
- RS Stock No.:
- 200-4702
- Mfr. Part No.:
- MS3102E16-10S
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save $26.70
View bulk pricing optionsSubtotal (1 unit)*
$69.85
(exc. GST)
$76.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $69.85 | - |
| 10 - 49 | $67.18 | $26.70 |
| 50 + | $60.46 | $469.50 |
*price indicative
- RS Stock No.:
- 200-4702
- Mfr. Part No.:
- MS3102E16-10S
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 3 | |
| Current | 23A | |
| Contact Gender | Female | |
| Connector Gender | Male | |
| Voltage | 700V | |
| Shell Size | 16 | |
| Mount Type | Box Mount | |
| Military Standard | MIL-DTL-5015 | |
| Mating Type | Quick Coupling Threaded | |
| Connector Size | Standard | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | MS-E | |
| Housing Material | Aluminium Alloy | |
| Strain Relief | Yes | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 3 | ||
Current 23A | ||
Contact Gender Female | ||
Connector Gender Male | ||
Voltage 700V | ||
Shell Size 16 | ||
Mount Type Box Mount | ||
Military Standard MIL-DTL-5015 | ||
Mating Type Quick Coupling Threaded | ||
Connector Size Standard | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series MS-E | ||
Housing Material Aluminium Alloy | ||
Strain Relief Yes | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- GB
The Amphenol MS-E Cylindrical connector, 16 shell size and class E. It is socket contact type. These connector are recommended for condition where vibration, moisture, pressure or temperature are extreme.
Operating voltage to 1250V AC (RMS) at sea level
Medium to heavy weight cylindrical
Durable, field-proven design
It is environmental resistant
Related links
- Amphenol Industrial Copper Alloy Straight 3 Way Box Mount MIL Spec Circular Connector MaleShell
- Amphenol Industrial Copper Alloy Straight 3 Way Box Mount MIL Spec Circular Connector FemaleShell
- Amphenol Industrial Copper Alloy Straight 4 Way Box Mount MIL Spec Circular Connector FemaleShell
- Amphenol Industrial Copper Alloy Straight 5 Way Box Mount MIL Spec Circular Connector MaleShell
- Amphenol Industrial Copper Alloy Straight 4 Way Box Mount MIL Spec Circular Connector MaleShell
- Amphenol Industrial Copper Alloy Straight 7 Way Box Mount MIL Spec Circular Connector MaleShell
- Amphenol Industrial Copper Alloy Straight 2 Way Box Mount MIL Spec Circular Connector MaleShell
- Amphenol Industrial Copper Alloy Straight 6 Way Box Mount MIL Spec Circular Connector MaleShell
