Panasonic Pin Plunger Micro Switch, Solder Terminal, 100 mA, 30 V dc, SPCO
- RS Stock No.:
- 699-4465
- Mfr. Part No.:
- AV400461
- Brand:
- Panasonic
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 699-4465
- Mfr. Part No.:
- AV400461
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Solder | |
| Switch Contact Current | 100 mA | |
| Contact Configuration | SPCO | |
| Operating Force | 0.98N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Microswitch Type | Snap-In Latch | |
| Contact DC Voltage | 30V dc | |
| Mechanical Life | 3Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | AV4 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Solder | ||
Switch Contact Current 100 mA | ||
Contact Configuration SPCO | ||
Operating Force 0.98N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Microswitch Type Snap-In Latch | ||
Contact DC Voltage 30V dc | ||
Mechanical Life 3Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series AV4 | ||
- COO (Country of Origin):
- JP
AV4 Superminiature Snap Action Microswitch
These superminiature microswitches are some of the smallest snap-action switches in the world. Terminal variants include solder and straight, right and left angled PCB. Typical aplications include compact visual equipment, small sized audio equipment and office automation equipment.
Superminature size, only 4.5 x 7.5 x 4.5 mm (PCB), 6.6 x 7.5 x 4.5 mm (solder)
Lightweight, 0.2g (PCB), 0.3g (solder)
Can be mounted close together in any direction
Related links
- Panasonic Pin Plunger Micro Switch 100 mA @ 30 V dc, SP-CO
- Panasonic Pin Plunger Micro Switch 100 mA @ 30 V dc IP67
- Panasonic Pin Plunger Micro Switch 100 mA @ 30 V dc IP50
- Panasonic Pin Plunger Micro Switch 100 mA @ 30 V dc IP67
- Panasonic Pin Plunger Micro Switch 100 mA @ 30 V dc, SP-CO
- Panasonic Pin Plunger Micro Switch 100 mA @ 30 V dc IP67
- Panasonic Pin Plunger Micro Switch 100 mA @ 30 V dc, SP-CO
- Panasonic Pin Plunger Micro Switch 100 mA @ 30 V dc IP67
