Panasonic Pin Plunger Micro Switch, Right Angle PCB Terminal Terminal, 100mA, 125 V ac, 30 V dc, SPCO
- RS Stock No.:
- 699-5395
- Mfr. Part No.:
- AH178061-A
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$1.78
(exc. GST)
$1.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $1.78 | - |
| 25 - 49 | $1.73 | 2% |
| 50 - 99 | $1.68 | 5% |
| 100 - 249 | $1.64 | 7% |
| 250 + | $1.61 | 9% |
*price indicative
- RS Stock No.:
- 699-5395
- Mfr. Part No.:
- AH178061-A
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Right Angle PCB Terminal | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPCO | |
| Operating Force | 0.74N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 125V ac | |
| Microswitch Type | Ultra Miniature | |
| Contact DC Voltage | 30V dc | |
| Depth | 6mm | |
| Length | 8.5mm | |
| Series | AH1 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, RoHS, UR | |
| Width | 12.8mm | |
| Mechanical Life | 10Operations | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Right Angle PCB Terminal | ||
Switch Contact Current 100mA | ||
Contact Configuration SPCO | ||
Operating Force 0.74N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 125V ac | ||
Microswitch Type Ultra Miniature | ||
Contact DC Voltage 30V dc | ||
Depth 6mm | ||
Length 8.5mm | ||
Series AH1 | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, RoHS, UR | ||
Width 12.8mm | ||
Mechanical Life 10Operations | ||
- COO (Country of Origin):
- TH
AH1 Ultra-Miniature High Precision Microswitch
These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.
Integrally moulded terminal block prevents soldering flux from entering into housing
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering
Related links
- Panasonic Pin Plunger Micro Switch 100 mA 30 V dc, SPCO
- Panasonic Pin Plunger Micro Switch 100 mA SPDT, IP67
- Panasonic Pin Plunger Micro Switch 100 mA 30 V dc, SPCO
- Panasonic Pin Plunger Micro Switch 100 mA SPCO, IP67
- Panasonic Pin Plunger Micro Switch 2A 30 V dc, SPCO
- Panasonic Pin Plunger Micro Switch 100 mA SPCO, IP67
- Panasonic Pin Plunger Micro Switch 100 mA SPCO, IP67
- Panasonic Pin Plunger Micro Switch 2 A 30 V dc IP67
