Omron Simulated Roller Lever Micro Switch, Pre-Wired Terminal, 2A, SPST, IP67
- RS Stock No.:
- 682-1939
- Distrelec Article No.:
- 301-71-110
- Mfr. Part No.:
- D2HW2364R
- Brand:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.28
(exc. GST)
$22.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 227 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $20.28 |
| 50 - 149 | $20.10 |
| 150 - 249 | $19.69 |
| 250 - 499 | $19.13 |
| 500 + | $18.64 |
*price indicative
- RS Stock No.:
- 682-1939
- Distrelec Article No.:
- 301-71-110
- Mfr. Part No.:
- D2HW2364R
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Micro Switch | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | Pre-Wired | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Operating Force | 0.65N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Sealed Ultra Subminiature | |
| Series | D2HW | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Micro Switch | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type Pre-Wired | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Operating Force 0.65N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Sealed Ultra Subminiature | ||
Series D2HW | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
Ultra Subminiature Sealed Microswitch ,(D2HW Screw Mount)
RoHS compliant
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT
Related links
- Omron Simulated Roller Lever Micro Switch 2 A 30 V dc IP67
- Omron Simulated Roller Lever Micro Switch 3 A 30 V dc IP67
- Omron Simulated Roller Lever Micro Switch 100 mA IP67
- Omron Simulated Roller Lever Micro Switch 100 mA SPDT, IP67
- Omron Simulated Roller Lever Micro Switch 3 A SPDT, IP67
- Panasonic Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP67
- Panasonic Simulated Roller Lever Micro Switch 100 mA SPST, IP67
- Panasonic Simulated Roller Lever Micro Switch 5A 24 V dc IP67
