Aratas Simulated Roller Lever Micro Switch, Pre-Wired Terminal, 3A, 250 V ac, 30 V dc, SPST, IP67
- RS Stock No.:
- 682-2130
- Mfr. Part No.:
- D2SW-3L3-3M
- Brand:
- Aratas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.63
(exc. GST)
$43.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $39.63 |
| 50 + | $38.23 |
*price indicative
- RS Stock No.:
- 682-2130
- Mfr. Part No.:
- D2SW-3L3-3M
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Simulated Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 3A | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Operating Force | 0.59N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Sealed Subminiature | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Mechanical Life | 5000000Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | D2SW | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Simulated Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 3A | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Operating Force 0.59N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Sealed Subminiature | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Mechanical Life 5000000Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series D2SW | ||
- COO (Country of Origin):
- JP
Sealed Miniature Microswitches
High quality sealed miniature microswitch in industry standard V4 housing
Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C
Related links
- Omron Roller Lever Micro Switch 3 A SPST, IP67
- Omron Roller Lever Micro Switch 100 mA SPST, IP67
- Omron Simulated Roller Lever Micro Switch 2 A 30 V dc IP67
- Omron Simulated Roller Lever Micro Switch 3 A SPDT, IP67
- Omron Simulated Roller Lever Micro Switch 100 mA SPDT, IP67
- Omron Simulated Roller Lever Micro Switch 2 A IP67
- Panasonic Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP67
- Panasonic Simulated Roller Lever Micro Switch 100 mA SPST, IP67
