Aratas Simulated Roller Lever Micro Switch, Pre-Wired Terminal, 2A, 250 V ac, 30 V dc, SPDT, IP67
- RS Stock No.:
- 686-6809
- Mfr. Part No.:
- D2SW-P2L3M
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$19.17
(exc. GST)
$21.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 98 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $19.17 | - |
| 50 + | $18.90 | 1% |
*price indicative
- RS Stock No.:
- 686-6809
- Mfr. Part No.:
- D2SW-P2L3M
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Micro Switch | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 2A | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 0.6N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Sealed Subminiature | |
| Contact AC Voltage | 250V ac | |
| Series | D2SW-P | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 1000000Operations | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Micro Switch | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 2A | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 0.6N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Sealed Subminiature | ||
Contact AC Voltage 250V ac | ||
Series D2SW-P | ||
Standards/Approvals RoHS | ||
Mechanical Life 1000000Operations | ||
Hazardous Area Certification No | ||
Sealed Miniature Microswitches
High quality sealed miniature microswitch in industry standard V4 housing
Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C
Related links
- Omron Simulated Roller Lever Micro Switch 100 mA SPDT, IP67
- Omron Simulated Roller Lever Micro Switch 3 A SPDT, IP67
- Omron Simulated Roller Lever Micro Switch 3 A 30 V dc IP67
- Omron Roller Lever Micro Switch 2 A 30 V dc IP67
- Omron Roller Lever Micro Switch 100 mA 30 V dc IP67
- Omron Roller Lever Micro Switch 100 mA SPDT, IP67
- Omron Hinge Roller Lever Switch 3A 30 V dc IP67
- Omron Simulated Roller Lever Micro Switch 100 mA IP67
